0.54 ~ 3.6V DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DC DC CONVERTER 0.54-3.6V 43W
ZL9101MIRZ-T
DC DC CONVERTER 0.54-3.6V 43W
Renesas Electronics Corporation
0
In Stock
500 : ¥162.00500
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
0
In Stock
500 : ¥162.00500
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
ZL9101MIRZ
ZL9101MIRZ
DC DC CONVERTER 0.54-3.6V 43W
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
DC DC CONVERTER 0.54-3.6V 43W
ZL9101MAIRZ
DC DC CONVERTER 0.54-3.6V 43W
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95%
Surface Mount
21-PowerBQFN Module
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
21-QFN (15x15)
-
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
6A
ITE (Commercial)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
32-SMD Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
32-HDA Module (17.2x11.45)
Enable, Active High
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
12A
ITE (Commercial)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
21-PowerBQFN Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
21-QFN (15x15)
Enable, Active High
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
17A
ITE (Commercial)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
-40°C ~ 85°C
-
Surface Mount
21-PowerBQFN Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
21-QFN (15x15)
Enable, Active High
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
17A
ITE (Commercial)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
-40°C ~ 85°C
-
Surface Mount
21-PowerBQFN Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
21-QFN (15x15)
Enable, Active High
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
13.2V
0.54 ~ 3.6V
-
-
-
17A
ITE (Commercial)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
-40°C ~ 85°C
-
Surface Mount
21-PowerBQFN Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
21-QFN (15x15)
Enable, Active High
-
-
Showing
of 11

0.54 ~ 3.6V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.