XLH536024.000000I | ||
---|---|---|
DigiKey Part Number | 631-1154-2-ND - Tape & Reel (TR) 631-1154-1-ND - Cut Tape (CT) 631-1154-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLH536024.000000I | |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.72641 | ¥6,726.41 |
3,000 | ¥6.38441 | ¥19,153.23 |
5,000 | ¥6.15639 | ¥30,781.95 |
10,000 | ¥5.92838 | ¥59,283.80 |