US082-OB1203EVZ | ||
---|---|---|
DigiKey Part Number | 20-US082-OB1203EVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | US082-OB1203EVZ | |
Description | PMOD DAUGHTER CARD FOR OB1203 PP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | OB1203 Light Sensor Pmod™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | OB1203 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.28000 | ¥205.28 |