8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Renesas Quick Solution: PM2.5 Reference Design

ISL6294IRZ-T

DigiKey Part Number
ISL6294IRZTR-ND - Tape & Reel (TR)
ISL6294IRZCT-ND - Cut Tape (CT)
ISL6294IRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6294IRZ-T
Description
IC BATT CHG LI-ION 1CELL 8DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
900mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,526
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.25000¥27.25
10¥20.34300¥203.43
25¥18.62480¥465.62
100¥16.73860¥1,673.86
250¥15.83948¥3,959.87
500¥15.29712¥7,648.56
1,000¥14.85088¥14,850.88
2,500¥14.37968¥35,949.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥14.02979¥84,178.74
Manufacturers Standard Package