UPA2690T1R-E2-AX | ||
---|---|---|
DigiKey Part Number | UPA2690T1R-E2-AX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UPA2690T1R-E2-AX | |
Description | MOSFET N/P-CH 20V 4A/3A 6HUSON | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 4A, 3A 2.3W Surface Mount 6-HUSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | UPA2690T1R-E2-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A, 3A | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 10V | |
Power - Max | 2.3W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |