UPA1764G-E2-AZ | ||
---|---|---|
DigiKey Part Number | UPA1764G-E2-AZ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UPA1764G-E2-AZ | |
Description | MOSFET 2N-CH 60V 7A 8SOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 7A 2W Surface Mount 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | UPA1764G-E2-AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |