DMTH6016LSDQ-13 | |
---|---|
DigiKey Part Number | DMTH6016LSDQ-13DITR-ND - Tape & Reel (TR) DMTH6016LSDQ-13DICT-ND - Cut Tape (CT) DMTH6016LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LSDQ-13 |
Description | MOSFET 2N-CH 60V 7.6A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.6A (Ta) 1.4W, 1.9W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Power - Max | 1.4W, 1.9W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.64300 | ¥76.43 |
100 | ¥5.94310 | ¥594.31 |
500 | ¥5.03742 | ¥2,518.71 |
1,000 | ¥4.10354 | ¥4,103.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.86301 | ¥9,657.52 |
5,000 | ¥3.67906 | ¥18,395.30 |
12,500 | ¥3.50926 | ¥43,865.75 |