TW8809-NA2-CR | ||
---|---|---|
DigiKey Part Number | TW8809-NA2-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | TW8809-NA2-CR | |
Description | IC VIDEO CONVERTER 56QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Video Converter IC I2C ITU-R.656, NTSC, PAL, SECAM 56-QFN (8x8) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Converter | |
Applications | Video Display | |
Standards | ITU-R.656, NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.37900 | ¥493.79 |
25 | ¥47.08240 | ¥1,177.06 |
80 | ¥40.88150 | ¥3,270.52 |
260 | ¥39.04427 | ¥10,151.51 |
520 | ¥35.59937 | ¥18,511.67 |
1,040 | ¥31.00584 | ¥32,246.07 |
2,600 | ¥29.85749 | ¥77,629.47 |