MCDP2900A4T | ||
---|---|---|
DigiKey Part Number | 2763-MCDP2900A4TTR-ND - Tape & Reel (TR) 2763-MCDP2900A4TCT-ND - Cut Tape (CT) 2763-MCDP2900A4TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCDP2900A4T | |
Description | IC VIDEO CONVERTER 64LFBGA | |
Customer Reference | ||
Detailed Description | Video Converter IC I2C HDMI 2a, IEC 60958 64-LFBGA (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | HDMI 2a, IEC 60958 | |
Control Interface | I2C | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | MCDP2900 Data Brief |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.37000 | ¥78.37 |
10 | ¥70.53100 | ¥705.31 |
25 | ¥66.44680 | ¥1,661.17 |
50 | ¥64.74100 | ¥3,237.05 |
100 | ¥63.03800 | ¥6,303.80 |
250 | ¥56.22276 | ¥14,055.69 |
500 | ¥52.81538 | ¥26,407.69 |
1,000 | ¥46.68206 | ¥46,682.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.29682 | ¥110,742.05 |
Attribute | Description |
---|---|
Other Names | MCDP2900A4CT-ND 2763-MCDP2900A4TCT MCDP2900A4 2763-MCDP2900A4TTR MCDP2900A4DKR MCDP2900A4DKR-ND MCDP2900A4CT MCDP2900A4TR-ND MCDP2900A4TR 2763-MCDP2900A4TDKR |
Standard Package | 2,500 |