TW2867-QLC1-CR | ||
---|---|---|
DigiKey Part Number | 20-TW2867-QLC1-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | TW2867-QLC1-CR | |
Description | IC DECODER VIDEO 128LQFP | |
Customer Reference | ||
Detailed Description | Video Decoder, Audio Codec IC DVR 128-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | TW2867-QLC1-CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder, Audio Codec | |
Applications | DVR | |
Voltage - Supply, Analog | 1.2V, 3.3V | |
Voltage - Supply, Digital | 1.2V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.25000 | ¥314.25 |
10 | ¥289.86400 | ¥2,898.64 |
25 | ¥276.83560 | ¥6,920.89 |
90 | ¥247.52278 | ¥22,277.05 |