TSI350A-66CLV | ||
---|---|---|
DigiKey Part Number | TSI350A-66CLV-ND | |
Manufacturer | ||
Manufacturer Product Number | TSI350A-66CLV | |
Description | IC INTERFACE SPECIALIZED 256BGA | |
Customer Reference | ||
Detailed Description | PCIe Adapter Card Interface 256-PBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCIe Adapter Card | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |