ST8024LCDR | |
---|---|
DigiKey Part Number | 497-ST8024LCDRTR-ND - Tape & Reel (TR) 497-ST8024LCDRCT-ND - Cut Tape (CT) 497-ST8024LCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024LCDR |
Description | IC INTERFACE SPECIALIZED 28SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.17400 | ¥171.74 |
25 | ¥16.20200 | ¥405.05 |
100 | ¥13.80570 | ¥1,380.57 |
250 | ¥12.96288 | ¥3,240.72 |
500 | ¥11.34252 | ¥5,671.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.39806 | ¥9,398.06 |
2,000 | ¥8.74994 | ¥17,499.88 |
5,000 | ¥8.42584 | ¥42,129.20 |
10,000 | ¥8.10177 | ¥81,017.70 |