SLG5NT1594V | |
---|---|
DigiKey Part Number | 1827-1121-2-ND - Tape & Reel (TR) 1827-1121-1-ND - Cut Tape (CT) 1827-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1594V |
Description | IC PWR SWITCH P-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-STDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 28.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01996 | ¥1,009.98 |
1,000 | ¥1.64181 | ¥1,641.81 |
2,000 | ¥1.46768 | ¥2,935.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.39305 | ¥11,144.40 |
16,000 | ¥1.29355 | ¥20,696.80 |
24,000 | ¥1.26370 | ¥30,328.80 |
56,000 | ¥1.23148 | ¥68,962.88 |