SLG47105V-DIP | ||
---|---|---|
DigiKey Part Number | 1695-SLG47105V-DIP-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG47105V-DIP | |
Description | 20-PIN DIP PROTO BOARD SLG47105 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG47105 GreenPAK™ CPLD Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CPLD | |
For Use With/Related Products | SLG47105 | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Utilized IC / Part | SLG47105 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
5 | ¥46.02200 | ¥230.11 |
10 | ¥44.77400 | ¥447.74 |
25 | ¥43.52920 | ¥1,088.23 |
50 | ¥41.04340 | ¥2,052.17 |
100 | ¥39.79890 | ¥3,979.89 |
250 | ¥36.06792 | ¥9,016.98 |
500 | ¥34.82406 | ¥17,412.03 |
1,000 | ¥33.58034 | ¥33,580.34 |