SLG46108V-DIP | |
---|---|
DigiKey Part Number | SLG46108V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46108V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46108 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46108 GreenPAK™ CPLD Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CPLD | |
For Use With/Related Products | SLG46108 | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |