SLG46108V | ||
---|---|---|
DigiKey Part Number | 1695-SLG46108VTR-ND - Tape & Reel (TR) 1695-SLG46108VCT-ND - Cut Tape (CT) 1695-SLG46108VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG46108V | |
Description | IC CPLD 7MC 8STQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 7 | |
Number of I/O | 5 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-STQFN (1x1.2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.60400 | ¥90.10 |
100 | ¥2.88500 | ¥288.50 |
250 | ¥2.67856 | ¥669.64 |
500 | ¥2.26648 | ¥1,133.24 |
1,000 | ¥1.75138 | ¥1,751.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59684 | ¥4,790.52 |
6,000 | ¥1.49382 | ¥8,962.92 |
15,000 | ¥1.39080 | ¥20,862.00 |
30,000 | ¥1.31868 | ¥39,560.40 |