SLG46826V | ||
---|---|---|
DigiKey Part Number | 1695-SLG46826VTR-ND - Tape & Reel (TR) 1695-SLG46826VCT-ND - Cut Tape (CT) 1695-SLG46826VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG46826V | |
Description | IC CPLD 19MC 20STQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 1.71V ~ 2.5V, 2.3V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 13 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87537 | ¥14,626.11 |
6,000 | ¥4.63161 | ¥27,789.66 |
15,000 | ¥4.45748 | ¥66,862.20 |