SLG46538V | ||
---|---|---|
DigiKey Part Number | SLG46538V-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SLG46538V | |
Description | IC CPLD 19MC 20STQFN | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SLG46538V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of Gates | 1 | |
Number of I/O | 16 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) | |
Base Product Number |