RTK0EMXE70S00020BJ | ||
---|---|---|
DigiKey Part Number | 559-RTK0EMXE70S00020BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK0EMXE70S00020BJ | |
Description | MCK-RX26T MOTOR CONTROL EVAL BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RX26T, R5F526T Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RX26T, R5F526T | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,590.09000 | ¥4,590.09 |