RTK0EML2C0S01020BJ | ||
---|---|---|
DigiKey Part Number | 559-RTK0EML2C0S01020BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK0EML2C0S01020BJ | |
Description | RENESAS SOLUTION STATER KIT FOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RAJ306010 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | RAJ306010 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,570.07000 | ¥3,570.07 |