R9A06G043GBG#AC0 | ||
---|---|---|
DigiKey Part Number | 559-R9A06G043GBG#AC0-ND | |
Manufacturer | ||
Manufacturer Product Number | R9A06G043GBG#AC0 | |
Description | IC MPU 150MHZ 196LFBGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-R4 Microprocessor IC - 1 Core, 32-Bit 150MHz 196-LFBGA (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R4 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 150MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | EtherCAT (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-LFBGA (12x12) | |
Additional Interfaces | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.05000 | ¥138.05 |
10 | ¥126.87400 | ¥1,268.74 |
25 | ¥121.61480 | ¥3,040.37 |
168 | ¥107.15256 | ¥18,001.63 |
336 | ¥101.89351 | ¥34,236.22 |
504 | ¥95.31974 | ¥48,041.15 |