R7FA2L1A93CFM#AA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA2L1A93CFM#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA2L1A93CFM#AA0 | |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.89600 | ¥178.96 |
25 | ¥16.91800 | ¥422.95 |
160 | ¥14.66188 | ¥2,345.90 |
320 | ¥13.90997 | ¥4,451.19 |
480 | ¥13.23756 | ¥6,354.03 |