R5F563TEEDFA#V0 | ||
---|---|---|
DigiKey Part Number | R5F563TEEDFA#V0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F563TEEDFA#V0 | |
Description | IC MCU 32BIT 512KB FLASH 120LQFP | |
Customer Reference | ||
Detailed Description | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F563TEEDFA#V0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x10b, 8x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.17000 | ¥121.17 |
10 | ¥111.37600 | ¥1,113.76 |
25 | ¥106.76080 | ¥2,669.02 |
90 | ¥94.06456 | ¥8,465.81 |
270 | ¥89.44815 | ¥24,151.00 |
450 | ¥83.67716 | ¥37,654.72 |
990 | ¥76.75217 | ¥75,984.65 |