R5F100LEAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F100LEAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100LEAFB#30 | |
Description | IC MCU 16BIT 64KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21100 | ¥202.11 |
25 | ¥19.07200 | ¥476.80 |
160 | ¥16.24781 | ¥2,599.65 |
320 | ¥15.25631 | ¥4,882.02 |
480 | ¥13.34925 | ¥6,407.64 |
960 | ¥11.06081 | ¥10,618.38 |
2,400 | ¥10.29798 | ¥24,715.15 |
4,960 | ¥9.91656 | ¥49,186.14 |