R5F100ACASP#30 | ||
---|---|---|
DigiKey Part Number | R5F100ACASP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100ACASP#30 | |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.79800 | ¥127.98 |
25 | ¥12.07120 | ¥301.78 |
210 | ¥10.28514 | ¥2,159.88 |
420 | ¥9.65731 | ¥4,056.07 |
630 | ¥8.45016 | ¥5,323.60 |
1,050 | ¥7.00155 | ¥7,351.63 |
2,520 | ¥6.51871 | ¥16,427.15 |
5,040 | ¥6.27730 | ¥31,637.59 |