R5F100GJGFB#30 | ||
---|---|---|
DigiKey Part Number | R5F100GJGFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100GJGFB#30 | |
Description | IC MCU 16BIT 256KB FLASH 48LFQFP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23000 | ¥272.30 |
25 | ¥25.74440 | ¥643.61 |
80 | ¥22.31200 | ¥1,784.96 |
250 | ¥21.16796 | ¥5,291.99 |
500 | ¥18.99396 | ¥9,496.98 |
1,000 | ¥16.01906 | ¥16,019.06 |
2,500 | ¥15.21810 | ¥38,045.25 |
5,000 | ¥14.64600 | ¥73,230.00 |