R5F100ADASP#30 | ||
---|---|---|
DigiKey Part Number | R5F100ADASP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100ADASP#30 | |
Description | IC MCU 16BIT 48KB FLASH 30LSSOP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.06300 | ¥140.63 |
25 | ¥13.26640 | ¥331.66 |
210 | ¥11.30271 | ¥2,373.57 |
420 | ¥10.61312 | ¥4,457.51 |
630 | ¥9.28646 | ¥5,850.47 |
1,050 | ¥7.69443 | ¥8,079.15 |
2,520 | ¥7.16380 | ¥18,052.78 |
5,040 | ¥6.89847 | ¥34,768.29 |