R5F1006AASP#30 | ||
---|---|---|
DigiKey Part Number | R5F1006AASP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F1006AASP#30 | |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.00200 | ¥120.02 |
25 | ¥11.39440 | ¥284.86 |
80 | ¥9.35963 | ¥748.77 |
240 | ¥8.74913 | ¥2,099.79 |
480 | ¥7.73183 | ¥3,711.28 |
960 | ¥6.10399 | ¥5,859.83 |
2,400 | ¥5.69708 | ¥13,672.99 |
5,040 | ¥5.41224 | ¥27,277.69 |