R1LV0208BSA-5SI#S1 | ||
---|---|---|
DigiKey Part Number | R1LV0208BSA-5SI#S1TR-ND - Tape & Reel (TR) R1LV0208BSA-5SI#S1CT-ND - Cut Tape (CT) R1LV0208BSA-5SI#S1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1LV0208BSA-5SI#S1 | |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 2Mbit Parallel 55 ns 32-TSOP I | |
Datasheet | Datasheet | |
EDA/CAD Models | R1LV0208BSA-5SI#S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.66600 | ¥226.66 |
25 | ¥22.31480 | ¥557.87 |
50 | ¥22.25780 | ¥1,112.89 |
100 | ¥19.88800 | ¥1,988.80 |
250 | ¥19.23424 | ¥4,808.56 |
500 | ¥19.16432 | ¥9,582.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.84541 | ¥17,845.41 |
2,000 | ¥17.55367 | ¥35,107.34 |
3,000 | ¥17.36691 | ¥52,100.73 |
5,000 | ¥16.15310 | ¥80,765.50 |