R1LV0208BSA-5SI#B1 | ||
---|---|---|
DigiKey Part Number | R1LV0208BSA-5SI#B1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LV0208BSA-5SI#B1 | |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 2Mbit Parallel 55 ns 32-TSOP I | |
Datasheet | Datasheet | |
EDA/CAD Models | R1LV0208BSA-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.67000 | ¥65.67 |
10 | ¥60.41300 | ¥604.13 |
25 | ¥59.15640 | ¥1,478.91 |
40 | ¥58.95350 | ¥2,358.14 |
80 | ¥52.89800 | ¥4,231.84 |
234 | ¥51.29932 | ¥12,004.04 |
468 | ¥48.78194 | ¥22,829.95 |
1,170 | ¥47.08096 | ¥55,084.72 |