R1LP5256ESP-5SI#B1 | ||
---|---|---|
DigiKey Part Number | R1LP5256ESP-5SI#B1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LP5256ESP-5SI#B1 | |
Description | IC SRAM 256KBIT PARALLEL 28SOP | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.78000 | ¥18.78 |
10 | ¥16.86100 | ¥168.61 |
30 | ¥16.60400 | ¥498.12 |
60 | ¥16.56050 | ¥993.63 |
120 | ¥14.79767 | ¥1,775.72 |
270 | ¥14.31152 | ¥3,864.11 |
510 | ¥14.25959 | ¥7,272.39 |
1,020 | ¥13.27826 | ¥13,543.83 |
5,010 | ¥12.01902 | ¥60,215.29 |