R1LP0108ESN-5SI#B1 | ||
---|---|---|
DigiKey Part Number | R1LP0108ESN-5SI#B1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LP0108ESN-5SI#B1 | |
Description | IC SRAM 1MBIT PARALLEL 32SOP | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.46000 | ¥25.46 |
10 | ¥22.89000 | ¥228.90 |
25 | ¥22.53600 | ¥563.40 |
50 | ¥22.47720 | ¥1,123.86 |
100 | ¥20.08450 | ¥2,008.45 |
250 | ¥19.42444 | ¥4,856.11 |
500 | ¥19.35372 | ¥9,676.86 |
1,000 | ¥18.02183 | ¥18,021.83 |