QS3VH257QG | ||
---|---|---|
DigiKey Part Number | 800-2206-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH257QG | |
Description | IC BUS SWITCH 4 X 2:1 16QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 4 x 2:1 16-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.71900 | ¥147.19 |
97 | ¥11.83247 | ¥1,147.75 |
291 | ¥11.11055 | ¥3,233.17 |
582 | ¥9.72174 | ¥5,658.05 |
1,067 | ¥8.05516 | ¥8,594.86 |
2,522 | ¥7.49961 | ¥18,914.02 |
5,044 | ¥7.22185 | ¥36,427.01 |