PS2561D-1Y-A | ||
---|---|---|
DigiKey Part Number | 559-1318-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2561D-1Y-A | |
Description | OPTOISOLATOR 5KV TRANS 4DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.73500 | ¥47.35 |
100 | ¥3.09920 | ¥309.92 |
1,000 | ¥2.44678 | ¥2,446.78 |
2,000 | ¥2.28366 | ¥4,567.32 |
5,000 | ¥2.20209 | ¥11,010.45 |
10,000 | ¥2.16947 | ¥21,694.70 |
25,000 | ¥2.12054 | ¥53,013.50 |