PS2561-1-A | |
---|---|
DigiKey Part Number | 559-1082-ND |
Manufacturer | |
Manufacturer Product Number | PS2561-1-A |
Description | OPTOISOLATOR 5KV TRANS 4DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.73200 | ¥37.32 |
100 | ¥2.44640 | ¥244.64 |
1,000 | ¥1.93166 | ¥1,931.66 |
2,000 | ¥1.80289 | ¥3,605.78 |
5,000 | ¥1.73849 | ¥8,692.45 |
10,000 | ¥1.71274 | ¥17,127.40 |
25,000 | ¥1.67411 | ¥41,852.75 |