ISL97671AIRZ-T | ||
---|---|---|
DigiKey Part Number | ISL97671AIRZ-TTR-ND - Tape & Reel (TR) ISL97671AIRZ-TCT-ND - Cut Tape (CT) ISL97671AIRZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL97671AIRZ-T | |
Description | IC LED DRVR RGLTR PWM 50MA 20QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL97671AIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz, 1.14MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.19000 | ¥29.19 |
10 | ¥26.18600 | ¥261.86 |
25 | ¥24.75680 | ¥618.92 |
100 | ¥21.45550 | ¥2,145.55 |
250 | ¥20.35548 | ¥5,088.87 |
500 | ¥18.26482 | ¥9,132.41 |
1,000 | ¥15.40410 | ¥15,404.10 |
2,500 | ¥14.63391 | ¥36,584.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥14.08374 | ¥84,502.44 |