ISL94212INZ-T | |
---|---|
DigiKey Part Number | ISL94212INZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL94212INZ-T |
Description | IC BATT MFUNC MULTI 1-12C 64QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94212INZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.67444 | ¥57,674.44 |