ISL94202IRTZ | ||
---|---|---|
DigiKey Part Number | 20-ISL94202IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL94202IRTZ | |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL94202IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥75.80840 | ¥3,790.42 |
100 | ¥65.82420 | ¥6,582.42 |
250 | ¥62.86588 | ¥15,716.47 |
500 | ¥57.31864 | ¥28,659.32 |
1,250 | ¥49.92275 | ¥62,403.44 |