ISL9112IRTNZ-T7A | |
---|---|
DigiKey Part Number | ISL9112IRTNZ-T7ATR-ND - Tape & Reel (TR) ISL9112IRTNZ-T7ACT-ND - Cut Tape (CT) ISL9112IRTNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9112IRTNZ-T7A |
Description | IC REG BUCK-BST 3.3V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72000 | ¥207.20 |
25 | ¥19.58760 | ¥489.69 |
100 | ¥16.97690 | ¥1,697.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.10608 | ¥4,026.52 |
500 | ¥14.45206 | ¥7,226.03 |
1,250 | ¥12.18845 | ¥15,235.56 |
2,500 | ¥11.57899 | ¥28,947.47 |
6,250 | ¥11.14370 | ¥69,648.12 |