ISL88739AHRZ | |
---|---|
DigiKey Part Number | ISL88739AHRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL88739AHRZ |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 22V | |
Interface | SMBus | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.76900 | ¥467.69 |
75 | ¥44.21440 | ¥3,316.08 |
150 | ¥38.31907 | ¥5,747.86 |
300 | ¥36.35373 | ¥10,906.12 |
525 | ¥32.62019 | ¥17,125.60 |
1,050 | ¥27.51101 | ¥28,886.56 |
2,550 | ¥26.13544 | ¥66,645.37 |