ISL8485EABZ-T | |
---|---|
DigiKey Part Number | 20-ISL8485EABZ-TTR-ND - Tape & Reel (TR) 20-ISL8485EABZ-TCT-ND - Cut Tape (CT) 20-ISL8485EABZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485EABZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485EABZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.61247 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15639 | ¥15,390.98 |
5,000 | ¥5.92838 | ¥29,641.90 |
12,500 | ¥5.70037 | ¥71,254.62 |