ISL84541IBZ | ||
---|---|---|
DigiKey Part Number | ISL84541IBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL84541IBZ | |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL84541IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
980 | ¥9.01696 | ¥8,836.62 |