ISL62383HRTZ | ||
---|---|---|
DigiKey Part Number | ISL62383HRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL62383HRTZ | |
Description | IC PWR SUPPLY CONTROLLER 28TQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Power Supply Controller 28-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL62383HRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 150 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.84000 | ¥59.84 |
10 | ¥54.02300 | ¥540.23 |
25 | ¥51.50760 | ¥1,287.69 |
100 | ¥44.72470 | ¥4,472.47 |
250 | ¥42.71420 | ¥10,678.55 |
500 | ¥38.94552 | ¥19,472.76 |
1,000 | ¥33.92022 | ¥33,920.22 |