ISL62383HIEVAL1Z | ||
---|---|---|
DigiKey Part Number | ISL62383HIEVAL1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL62383HIEVAL1Z | |
Description | EVALUATION BOARD FOR ISL62383HI | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL62383 Robust Ripple Regulator™ (R3) DC/DC, Step Down with LDO 3, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.05V, 1.5V, 5V | |
Current - Output | 15A, 15A, 100mA | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL62383 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,787.83000 | ¥1,787.83 |