ISL6146DFRZ | ||
---|---|---|
DigiKey Part Number | ISL6146DFRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6146DFRZ | |
Description | IC OR CTRLR N+1 8DFN | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6146DFRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 65 ns | |
Current - Output (Max) | - | |
Current - Supply | 25 µA | |
Voltage - Supply | 3V ~ 20V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |