ISL58315CRTZ | ||
---|---|---|
DigiKey Part Number | ISL58315CRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL58315CRTZ | |
Description | IC LASER DRVR 300MHZ 3.3V 40TQFN | |
Customer Reference | ||
Detailed Description | Laser Driver IC 300MHz 3 Channel 3.3V 40-TQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 300MHz | |
Number of Channels | 3 | |
Voltage - Supply | 3.3V | |
Current - Supply | 3 mA | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |