ISL54225IRTZ | ||
---|---|---|
DigiKey Part Number | ISL54225IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL54225IRTZ | |
Description | IC MULTIPLEXER DUAL 2:1 10TDFN | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54225IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.21560 | ¥255.39 |
100 | ¥8.39080 | ¥839.08 |
300 | ¥7.84377 | ¥2,353.13 |
500 | ¥6.93164 | ¥3,465.82 |
1,000 | ¥5.47235 | ¥5,472.35 |
2,500 | ¥5.10753 | ¥12,768.82 |
5,000 | ¥4.85215 | ¥24,260.75 |