ISL54222AIUZ | ||
---|---|---|
DigiKey Part Number | ISL54222AIUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL54222AIUZ | |
Description | IC MULTIPLEXER DUAL 2X1 10MSOP | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54222AIUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
50 | ¥10.67880 | ¥533.94 |
100 | ¥8.77250 | ¥877.25 |
250 | ¥8.20016 | ¥2,050.04 |
500 | ¥7.24672 | ¥3,623.36 |
1,000 | ¥5.72109 | ¥5,721.09 |