ISL34321INZ-T13 | ||
---|---|---|
DigiKey Part Number | ISL34321INZ-T13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL34321INZ-T13 | |
Description | IC SER/DESER LVDS SERDES 48TQFP | |
Customer Reference | ||
Detailed Description | Serializer/Deserializer 16/1 Input 1/16 Output 48-TQFP-EP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL34321INZ-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |