ISL34341INZ-T13 | ||
---|---|---|
DigiKey Part Number | ISL34341INZ-T13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL34341INZ-T13 | |
Description | IC VIDEO SERDES LONG 64TQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Serializer/Deserializer 24/1 Input 1/24 Output 64-TQFP-EP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL34341INZ-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 24/1 | |
Number of Outputs | 1/24 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥138.40073 | ¥138,400.73 |